Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoL-03B4B241C3D-01-L265-T-A
Order Code3833908
Technical Datasheet
3,309 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.232 |
10+ | €0.199 |
100+ | €0.155 |
500+ | €0.127 |
1000+ | €0.116 |
Price for:Each
Minimum: 5
Multiple: 5
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL-03B4B241C3D-01-L265-T-A
Order Code3833908
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3V
Wavelength Typ468nm
Luminous Intensity3cd
Viewing Angle20°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
The MP008524 from Multicomp Pro is a 3mm Clear blue LED. Suitable for signalling applications and as an alternative to filament lamps.
Technical Specifications
LED Colour
Blue
LED Case Size
T-1 (3mm)
Forward Voltage
3V
Luminous Intensity
3cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
468nm
Viewing Angle
20°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000161
Product traceability