Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €142.220 |
Price for:Each
Minimum: 1
Multiple: 1
€142.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008460
Order Code3813304
Technical Datasheet
Thermal Resistance0.16°C/W
Packages Cooled-
External Width - Metric350mm
External Height - Metric100mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial13.78"
External Height - Imperial3.94"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
SVHCTo Be Advised
Product Overview
Hi-Fin ratio heatsinks suitable for Natural Convection. Excellent performance for a one pieve extrusion. Ideal with LED, Traction, Hi-Fi and UPS applications
Applications
Cooling, Electronics Design, Hobby & Education, Professional, Thermal Management
Technical Specifications
Thermal Resistance
0.16°C/W
External Width - Metric
350mm
External Length - Metric
150mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
3.94"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
-
External Height - Metric
100mm
External Diameter - Metric
-
External Width - Imperial
13.78"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.43