Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €128.310 |
| 5+ | €93.550 |
| 10+ | €91.680 |
Price for:Each
Minimum: 1
Multiple: 1
€128.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008438
Order Code3813281
Technical Datasheet
Thermal Resistance0.3°C/W
Packages Cooled-
External Width - Metric250mm
External Height - Metric40mm
External Length - Metric250mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial9.85"
External Height - Imperial1.58"
External Length - Imperial9.85"
External Diameter - Imperial-
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Cooling, Electronics Design, Hobby & Education, Professional, Thermal Management
Technical Specifications
Thermal Resistance
0.3°C/W
External Width - Metric
250mm
External Length - Metric
250mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
1.58"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
-
External Height - Metric
40mm
External Diameter - Metric
-
External Width - Imperial
9.85"
External Length - Imperial
9.85"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.32