Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4.950 | 
| 50+ | €3.830 | 
| 100+ | €3.310 | 
| 250+ | €3.030 | 
| 500+ | €2.790 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008362
Order Code3817476
Technical Datasheet
Fuse Current80A
Blow Characteristic-
Voltage Rating VAC-
Voltage Rating VDC80VDC
Fuse Case Style7.3mm x 5.8mm
Product Range-
Breaking Capacity Current AC-
Breaking Capacity Current DC1.5kA
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial, Power Management
Technical Specifications
Fuse Current
80A
Voltage Rating VAC
-
Fuse Case Style
7.3mm x 5.8mm
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
-
Voltage Rating VDC
80VDC
Product Range
-
Breaking Capacity Current DC
1.5kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004