Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.060 |
3+ | €17.120 |
15+ | €16.060 |
50+ | €14.590 |
Price for:Each
Minimum: 1
Multiple: 1
€20.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008347
Order Code3804907
Technical Datasheet
No. of Poles1 Pole
Contact Voltage AC Max-
Contact Current AC Max-
IP / NEMA Rating-
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeScrew Fixing Mount
Approvals / Standards-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Poles
1 Pole
Contact Current AC Max
-
Switch Disconnector Terminal Style
Screw
Approvals / Standards
-
SVHC
No SVHC (23-Jan-2024)
Contact Voltage AC Max
-
IP / NEMA Rating
-
Switch Disconnector Mounting Type
Screw Fixing Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1206