Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008325
Order Code3801605
Product RangeMulticomp Pro Thermocouples
Technical Datasheet
78 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.850 |
Price for:Each
Minimum: 1
Multiple: 1
€21.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008325
Order Code3801605
Product RangeMulticomp Pro Thermocouples
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-200°C
Sensing Temperature Min-200°C
Measured Temperature Max200°C
Sensing Temperature Max200°C
Sensor Body MaterialNylon (Polyamide)
Lead Length - Imperial78.74"
Lead Length - Metric2m
Probe Length - Imperial1.22"
Probe Length - Metric31mm
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeMulticomp Pro Thermocouples
SVHCTo Be Advised
Product Overview
This Multicomp Pro Type T Thermocouple (Copper/Constantan) is a very stable thermocouple and is often used in extremely low temperature applications such as cryogenics or ultra low freezers. It is found in other laboratory environments as well. The type T has excellent repeatability between –380F to 392F (–200°C to 200°C).
- Wire: Teflon (FEP) Jacket, Brown, Length 2M
- Temperature: Max. 200°C
- Type T (2P) Plug: Nylon 66 Housing, Blue; Copper Pin (+); Constantan Pin (–)
Applications
Temperature, Industrial Automation Control, Environmental, Sensing, Thermal Management, Test & Instrumentation
Technical Specifications
Thermocouple Type
T
Sensing Temperature Min
-200°C
Sensing Temperature Max
200°C
Lead Length - Imperial
78.74"
Probe Length - Imperial
1.22"
Probe Diameter - Imperial
0.039"
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
SVHC
To Be Advised
Measured Temperature Min
-200°C
Measured Temperature Max
200°C
Sensor Body Material
Nylon (Polyamide)
Lead Length - Metric
2m
Probe Length - Metric
31mm
Probe Diameter - Metric
1mm
Thermocouple Wire Standard
-
Product Range
Multicomp Pro Thermocouples
Technical Docs (1)
Alternatives for MP008325
1 Product Found
Legislation and Environmental
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422