Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008283
Order Code3796314
Product RangeMulticomp Pro Multicolour LED
Technical Datasheet
7,654 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.333 |
10+ | €0.285 |
100+ | €0.222 |
500+ | €0.167 |
1000+ | €0.154 |
Price for:Each
Minimum: 5
Multiple: 5
€1.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008283
Order Code3796314
Product RangeMulticomp Pro Multicolour LED
Technical Datasheet
LED ColourRed, Green
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeDome
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 200mcd, G 70mcd
Forward Voltage / ColourR 2.4V, G 2.4V
Wavelength / ColourR 627nm, G 575nm
Product RangeMulticomp Pro Multicolour LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro Bi-Colour LED combines two chips in a single package. The third colour can be created by powering up both chips together. Low power consumption and excellent long life reliability are ideal for battery powered equipment.
- Wide viewing angle 120°
- Reflow Solderable
- High Luminous Intensity and Low Power Dissipation
- Good Reliability and Long Life
- Lead Free
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education, Displays
Technical Specifications
LED Colour
Red, Green
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
R 200mcd, G 70mcd
Wavelength / Colour
R 627nm, G 575nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2.4V, G 2.4V
Product Range
Multicomp Pro Multicolour LED
MSL
-
Technical Docs (1)
Alternatives for MP008283
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003