Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008272
Order Code3796301
Product RangeMulticomp Pro Round Led
Technical Datasheet
20,422 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.205 |
10+ | €0.176 |
100+ | €0.137 |
500+ | €0.103 |
1000+ | €0.0948 |
Price for:Each
Minimum: 5
Multiple: 5
€1.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008272
Order Code3796301
Product RangeMulticomp Pro Round Led
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ572nm
Luminous Intensity35mcd
Viewing Angle40°
Lens ShapeRound
Product RangeMulticomp Pro Round Led
Automotive Qualification Standard-
MSL-
Product Overview
This family of T-1 LED lamps is widely used in general-purpose indicator applications in electronic instruments. Their optical design is balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each colour for increased design flexibility.
- Dice material: GaP/GaP
- Emmiting Colour: Green
- Lens colour: Water Clear
- Peak wavelength: 567nm
- Viewing angle: 40°
- Luminous intensity (IV): 35mcd
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education
Technical Specifications
LED Colour
Green
LED Case Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
35mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
40°
Product Range
Multicomp Pro Round Led
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002