Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008258
Order Code3796286
Product RangeMulticomp Pro Multicolour LED
Technical Datasheet
19,650 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.369 |
10+ | €0.316 |
100+ | €0.246 |
500+ | €0.185 |
1000+ | €0.169 |
Price for:Each
Minimum: 5
Multiple: 5
€1.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008258
Order Code3796286
Product RangeMulticomp Pro Multicolour LED
Technical Datasheet
LED ColourRed, Green
LED MountingSMD
Bulb Size1mm x 3mm
Viewing Angle120°
Lens ShapeDome
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 180mcd, G 60mcd
Forward Voltage / ColourR 2.2V, G 2.2V
Wavelength / ColourR 625nm, G 574nm
Product RangeMulticomp Pro Multicolour LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro Bi-Colour LED combines two chips in a single package. The right angle package is ideal for small scale applications where multiple signals need to be displayed. The third colour can be created by powering up both chips together. Low power consumption and excellent long life reliability are ideal for battery powered equipment.
- Dice material: AlGaInP / InGaN/GaN
- Emmiting Colour: Red / Green
- Lens colour: Water transparent
- Dominant Wavelength: 625nm / 574nm
- Viewing angle: 120°
- Luminous Intensity:180mcd / 60mcd
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education, Displays
Technical Specifications
LED Colour
Red, Green
Bulb Size
1mm x 3mm
Lens Shape
Dome
Luminous Intensity / Colour
R 180mcd, G 60mcd
Wavelength / Colour
R 625nm, G 574nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2.2V, G 2.2V
Product Range
Multicomp Pro Multicolour LED
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004