Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008232
Order Code3786630
Product RangeMulticomp Pro Pan Head Torx Machine Screws
Technical Datasheet
357 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.680 |
10+ | €4.430 |
25+ | €4.070 |
50+ | €3.760 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€4.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008232
Order Code3786630
Product RangeMulticomp Pro Pan Head Torx Machine Screws
Technical Datasheet
Thread Size - MetricM2.5 x 0.45
Thread Size - Imperial-
Screw Length6mm
Fastener MaterialCarbon Steel
Fastener PlatingBlue Zinc
Screw Head StylePan Head Torx
Product RangeMulticomp Pro Pan Head Torx Machine Screws
SVHCTo Be Advised
Product Overview
Multicomp Pro Pan Head Torx Screws are a popular type of machine screw, fitted with a Torx Drive which resists cam-out more sufficiently than traditional drives such as Slotted (Flat Head) or Phillips head screws.
- Material: Carbon Steel
- Finish: Blue Zinc
Applications
Construction, Consumer Electronics, Hobby & Education, Instrumentation
Technical Specifications
Thread Size - Metric
M2.5 x 0.45
Screw Length
6mm
Fastener Plating
Blue Zinc
Product Range
Multicomp Pro Pan Head Torx Machine Screws
Thread Size - Imperial
-
Fastener Material
Carbon Steel
Screw Head Style
Pan Head Torx
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43