Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008208
Order Code3786604
Product RangeMulticomp Pro Hex Male-Female M3 Standoffs
Technical Datasheet
66 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €22.140 | 
Price for:Pack of 100
Minimum: 1
Multiple: 1
€22.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008208
Order Code3786604
Product RangeMulticomp Pro Hex Male-Female M3 Standoffs
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial4-40 UNC
Standoff TypeHex Male-Female
Body Length8mm
Overall Length14mm
External Width5.5mm
Product RangeMulticomp Pro Hex Male-Female M3 Standoffs
SVHCTo Be Advised
Product Overview
Multicomp Pro offers a standard range of hexagonal threaded standoffs (spacers) with nominal thread sizes range from M2.5 through to M6. Standoffs are normally used to allow two parts of an assembly to be fastened together at a controlled distance from each other. The threaded standoffs are available with hex exterior, which allows for easy tightening by hand or with a wrench.
- Material: Carbon Steel
 - Heat Treatment: None
 - Finish: Zinc Plated
 
Applications
Construction, Consumer Electronics, Hobby & Education, Instrumentation
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
4-40 UNC
Body Length
8mm
External Width
5.5mm
SVHC
To Be Advised
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
14mm
Product Range
Multicomp Pro Hex Male-Female M3 Standoffs
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7