Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008207
Order Code3786603
Product RangeMulticomp Pro Hex Male-Female M3 Standoffs
Technical Datasheet
120 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.070 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€18.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008207
Order Code3786603
Product RangeMulticomp Pro Hex Male-Female M3 Standoffs
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial4-40 UNC
Standoff TypeHex Male-Female
Body Length7mm
Overall Length13mm
External Width5.5mm
Product RangeMulticomp Pro Hex Male-Female M3 Standoffs
SVHCTo Be Advised
Product Overview
Multicomp Pro offers a standard range of hexagonal threaded standoffs (spacers) with nominal thread sizes range from M2.5 through to M6. Standoffs are normally used to allow two parts of an assembly to be fastened together at a controlled distance from each other. The threaded standoffs are available with hex exterior, which allows for easy tightening by hand or with a wrench.
- Material: Carbon Steel
- Heat Treatment: None
- Finish: Zinc Plated
Applications
Construction, Consumer Electronics, Hobby & Education, Instrumentation
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
4-40 UNC
Body Length
7mm
External Width
5.5mm
SVHC
To Be Advised
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
13mm
Product Range
Multicomp Pro Hex Male-Female M3 Standoffs
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5