Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008107
Order Code3804825
Product RangeMulticomp Pro Nylon Cross Pan Head Screws
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.550 |
10+ | €7.140 |
25+ | €6.560 |
50+ | €6.060 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€7.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008107
Order Code3804825
Product RangeMulticomp Pro Nylon Cross Pan Head Screws
Technical Datasheet
Thread Size - Imperial#4
Thread Size - MetricM3
Screw Length16mm
Fastener MaterialNylon (Polyamide)
Screw Head StylePan Head Phillips
Product RangeMulticomp Pro Nylon Cross Pan Head Screws
SVHCNo SVHC (25-Jun-2025)
Product Overview
- M3X16 cross pan head screw
- High toughness, wear resistance, corrosion resistance
- Good electrical insulation
- High and low temperature resistance
- Excellent UV resistance
- High mechanical strength
- Natural nylon material
Technical Specifications
Thread Size - Imperial
#4
Screw Length
16mm
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M3
Fastener Material
Nylon (Polyamide)
Product Range
Multicomp Pro Nylon Cross Pan Head Screws
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038