Print Page
Image is for illustrative purposes only. Please refer to product description.
2,084 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.432 |
| 50+ | €0.375 |
| 100+ | €0.340 |
| 250+ | €0.230 |
| 500+ | €0.225 |
Price for:Each
Minimum: 10
Multiple: 10
€4.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008032
Order Code3780334
Technical Datasheet
Product Range-
Voltage Rating16VDC
Holding Current2A
Trip Current3.8A
Time to Trip3s
Fuse ShapeRound
Current Rating Max100A
Lead Spacing5.1mm
Diameter9.4mm
Length-
Thickness3mm
Height14.4mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP008032 is a 2A radial leaded PTC fuse from Multicomp Pro, designed for 16V DC applications. It trips at 3.8A within around 3seconds and can handle fault currents up to 100A. Its quick response and solid-state reliability make it suitable for a wide range of low-voltage power circuits.
- UL approved
- Resettable overcurrent protection for extended component life
- Fast trip response to safeguard sensitive circuits
- Compact radial design for easy PCB integration
- Wide operating temperature range from –40°C to +125°C
- Ideal for low-voltage DC applications like power supplies, batteries, and motors
Technical Specifications
Product Range
-
Holding Current
2A
Time to Trip
3s
Current Rating Max
100A
Diameter
9.4mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
3.8A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
14.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
Product traceability