Print Page
Image is for illustrative purposes only. Please refer to product description.
1,794 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.475 |
| 10+ | €0.391 |
| 25+ | €0.348 |
| 50+ | €0.323 |
Price for:Each
Minimum: 5
Multiple: 5
€2.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008031
Order Code3780333
Technical Datasheet
Product Range-
Voltage Rating30VDC
Holding Current1A
Trip Current1.8A
Time to Trip5.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter9.7mm
Length-
Thickness3mm
Height13.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP008031 is a 1A resettable fuse ideal for protecting 30V DC circuits. It trips at 1.8A with a response time of approximately 5.2 seconds. The device combines low resistance with compact design, making it perfect for sensitive electronic applications.
- UL approved
- Resettable overcurrent protection for extended component life
- Fast trip response to safeguard sensitive circuits
- Compact radial design for easy PCB integration
- Wide operating temperature range from –40°C to +125°C
- Ideal for low-voltage DC applications like power supplies, batteries, and motors
Technical Specifications
Product Range
-
Holding Current
1A
Time to Trip
5.2s
Current Rating Max
40A
Diameter
9.7mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
1.8A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
13.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2265
Product traceability