Print Page
Image is for illustrative purposes only. Please refer to product description.
170 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.482 |
10+ | €0.397 |
25+ | €0.354 |
50+ | €0.328 |
Price for:Each
Minimum: 5
Multiple: 5
€2.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008029
Order Code3780331
Technical Datasheet
Product Range-
Voltage Rating30VDC
Holding Current500mA
Trip Current900mA
Time to Trip2.5s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP008029 is a round 7.4 mm PPTC fuse rated at 30V DC, designed to protect circuits by holding 500mA and tripping at 900mA within approximately 2.5seconds. It can handle surge currents up to 40A and operates reliably between –40°C and +125°C.
- UL approved
- Holds 500mA / trips at 900mA in ~2.5 s
- 7.4mm round form factor, easy radial PCB placement
- Tolerates surge up to 40A
- Broad operating range (−40°C to +125°C)
- Compact with 5.1mm lead spacing
Technical Specifications
Product Range
-
Holding Current
500mA
Time to Trip
2.5s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
900mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2036