Print Page
Image is for illustrative purposes only. Please refer to product description.
1,689 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.249 |
10+ | €0.213 |
100+ | €0.166 |
500+ | €0.136 |
1000+ | €0.124 |
Price for:Each
Minimum: 5
Multiple: 5
€1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007985
Order Code3780476
Technical Datasheet
LED ColourSuper Blue
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ468nm
Luminous Intensity100mcd
Viewing Angle100°
Lens ShapeCylindrical
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The MP007985 from Multicomp Pro is a reliable and rugged 3mm Super Blue LED.
Technical Specifications
LED Colour
Super Blue
LED Case Size
T-1 (3mm)
Forward Voltage
3.2V
Luminous Intensity
100mcd
Lens Shape
Cylindrical
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
468nm
Viewing Angle
100°
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
Product traceability