Print Page
Image is for illustrative purposes only. Please refer to product description.
2,687 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.233 |
| 10+ | €0.200 |
| 100+ | €0.155 |
| 500+ | €0.117 |
| 1000+ | €0.107 |
Price for:Each
Minimum: 5
Multiple: 5
€1.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007973
Order Code3780463
Technical Datasheet
LED ColourSuper Blue
LED MountingThrough Hole
LED Case Size4.8mm
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ468nm
Luminous Intensity200mcd
Viewing Angle130°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MP007973 from Multicomp Pro is a reliable and rugged 4.8mm Super Blue LED.
Technical Specifications
LED Colour
Super Blue
LED Case Size
4.8mm
Forward Voltage
3.2V
Luminous Intensity
200mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
468nm
Viewing Angle
130°
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for MP007973
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
Product traceability