Print Page
Image is for illustrative purposes only. Please refer to product description.
2,388 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.187 |
10+ | €0.160 |
100+ | €0.125 |
500+ | €0.0938 |
1000+ | €0.0861 |
Price for:Each
Minimum: 5
Multiple: 5
€0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007963
Order Code3780452
Technical Datasheet
LED ColourSuper Orange Red
LED MountingThrough Hole
LED Case Size2mm x 3mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity170mcd
Viewing Angle100°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MP007963 from Multicomp Pro is a reliable and rugged 2mm x 3mm Super Orange LED in a rectangular package.
Technical Specifications
LED Colour
Super Orange Red
LED Case Size
2mm x 3mm
Forward Voltage
2V
Luminous Intensity
170mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
100°
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for MP007963
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17