Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007841
Order Code3778947
Product RangeMP HD BNC Cable Assembly
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €505.560 | 
| 5+ | €463.440 | 
Price for:Reel of 1
Minimum: 1
Multiple: 1
€505.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007841
Order Code3778947
Product RangeMP HD BNC Cable Assembly
Technical Datasheet
Connector to ConnectorHD BNC Plug to HD BNC Plug
Coaxial Cable TypeRG6
Impedance-
Cable Length - Imperial328ft
Cable Length - Metric100m
Jacket ColourBlack
Product RangeMP HD BNC Cable Assembly
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
HD BNC Plug to HD BNC Plug
Impedance
-
Cable Length - Metric
100m
Product Range
MP HD BNC Cable Assembly
Coaxial Cable Type
RG6
Cable Length - Imperial
328ft
Jacket Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.208