Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007824
Order Code3778928
Product RangeMP HD BNC Cable Assembly
Your Part Number
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.210 |
| 5+ | €29.750 |
| 10+ | €25.500 |
| 25+ | €23.070 |
Price for:Each
Minimum: 1
Multiple: 1
€37.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007824
Order Code3778928
Product RangeMP HD BNC Cable Assembly
Technical Datasheet
Connector to ConnectorHD BNC Plug to HD BNC Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG59 Mini
Connector Type AHD BNC Straight Plug
Connector Type BHD BNC Straight Plug
Impedance75ohm
Jacket Colour-
Product RangeMP HD BNC Cable Assembly
SVHCTo Be Advised
Technical Specifications
Connector to Connector
HD BNC Plug to HD BNC Plug
Cable Length - Metric
1m
Connector Type A
HD BNC Straight Plug
Impedance
75ohm
Product Range
MP HD BNC Cable Assembly
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG59 Mini
Connector Type B
HD BNC Straight Plug
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062