Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007812
Order Code3778914
Product RangeMP UHD BNC Cable Assembly
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €121.780 |
| 5+ | €104.790 |
| 10+ | €85.020 |
Price for:Each
Minimum: 1
Multiple: 1
€121.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007812
Order Code3778914
Product RangeMP UHD BNC Cable Assembly
Technical Datasheet
Cable Length - Imperial49.2ft
Connector to ConnectorUHD BNC Plug to UHD BNC Plug
Cable Length - Metric15m
Coaxial Cable TypeBelden 4855R
Connector Type AUHD BNC Plug
Connector Type BUHD BNC Plug
Impedance75ohm
Jacket Colour-
Product RangeMP UHD BNC Cable Assembly
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
49.2ft
Cable Length - Metric
15m
Connector Type A
UHD BNC Plug
Impedance
75ohm
Product Range
MP UHD BNC Cable Assembly
Connector to Connector
UHD BNC Plug to UHD BNC Plug
Coaxial Cable Type
Belden 4855R
Connector Type B
UHD BNC Plug
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.686