Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007811
Order Code3778913
Product RangeMP UHD BNC Cable Assembly
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €77.090 |
5+ | €72.370 |
10+ | €68.200 |
25+ | €64.480 |
Price for:Each
Minimum: 1
Multiple: 1
€77.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007811
Order Code3778913
Product RangeMP UHD BNC Cable Assembly
Technical Datasheet
Connector to ConnectorUHD BNC Plug to UHD BNC Plug
Coaxial Cable TypeBelden 4855R
Impedance75ohm
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket Colour-
Product RangeMP UHD BNC Cable Assembly
SVHCTo Be Advised
Product Overview
MP007811 is a 10-meter UHD BNC cable assembly designed for high-definition video and RF signal transmission. Featuring BNC plug-to-plug connectors, it ensures reliable performance in broadcast, surveillance, and test equipment applications.
- Delivers superior signal quality for high-resolution applications
- Provides flexibility for extended reach in setups
- Ensures secure and stable connections
- Minimizes signal interference for clear transmission
- Meets environmental safety standards
Technical Specifications
Connector to Connector
UHD BNC Plug to UHD BNC Plug
Impedance
75ohm
Cable Length - Metric
10m
Product Range
MP UHD BNC Cable Assembly
Coaxial Cable Type
Belden 4855R
Cable Length - Imperial
32.8ft
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.466