Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007709
Order Code3780122
Product RangeMP WA22
Technical Datasheet
18 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.340 |
5+ | €5.290 |
Price for:Each
Minimum: 1
Multiple: 1
€6.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007709
Order Code3780122
Product RangeMP WA22
Technical Datasheet
Product RangeMP WA22
Circular Connector Shell StyleRight Angle Cable Plug
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCTo Be Advised
Product Overview
- Fit panel cut-outs of 22mm (3+PE) or 22.5mm (6+PE)
- IP67
- Threaded mating
- Internal or external threaded options
- Gold plated contacts
- Accessory (cap etc): WA22G1
Technical Specifications
Product Range
MP WA22
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Right Angle Cable Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03