Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.590 |
5+ | €25.330 |
10+ | €23.810 |
Price for:Each
Minimum: 1
Multiple: 1
€28.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007498
Order Code3772471
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating16A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product Range-
SVHCTo Be Advised
Product Overview
MP007498 is a medical-grade multi-stage AC/DC EMI filter with high attenuation for industrial, electric vehicle, and automotive electronics applications. It operates at 250VAC and 16A, with quick connect terminals, single-phase support, and chassis mounting for easy and secure installation. Suitable for electrical and electronic equipment, consumer goods, household equipment, medical equipment, electronic data processing equipment, office automation and EV applications.
- Designed for medical-grade applications with very high attenuation performance
- Provides excellent EMI suppression for sensitive electronic equipment
- Simplifies the installation process, ensuring secure and reliable connections
- Suitable for various applications
- Reduces interference with the power supply, improving overall system performance
- Certified to UL 1283 and EC/EN60939 standards for high reliability
Technical Specifications
Filter Applications
Medical
Current Rating
16A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Product Range
-
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48