Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.670 |
5+ | €16.630 |
10+ | €14.960 |
Price for:Each
Minimum: 1
Multiple: 1
€22.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007492
Order Code3772465
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating12A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product Range-
SVHCTo Be Advised
Product Overview
MP007492 is a general-purpose 250V AC, 12A single-phase power line filter with a two-stage design for effective noise suppression and EMI attenuation. It is designed for chassis mounting and features quick connect terminals, ensuring secure installation in various electronic and industrial applications. Provide a high conducted attenuation, performance, based on chokes with high saturation resistance and excellent thermal behaviour. Suitable for electrical and electronic equipment, consumer goods, household equipment, electronic data processing equipment, office automation, datacom equipment.
- High deferential & Common mode performance
- Low capacitance suitable for safety-critical applications with low leakage currents
- Designed for easy chassis mounting in various applications
- Offers maximum rating of 250V AC
- Suitable for a wide range of general-purpose applications
- Certified to UL 1283 and EC/EN60939 standards for high reliability
Technical Specifications
Filter Applications
General Purpose
Current Rating
12A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Product Range
-
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67