Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.080 |
5+ | €10.060 |
10+ | €9.860 |
Price for:Each
Minimum: 1
Multiple: 1
€15.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007484
Order Code3772457
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating16A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product Range-
SVHCTo Be Advised
Product Overview
MP007484 is a high-performance power line filter designed for medical applications, featuring a 16A rating at 250V AC. It offers efficient noise suppression and meets stringent safety standards, making it ideal for ensuring clean and reliable power supply in medical equipment and devices. Suitable for electrical and electronic equipments, consumer goods, EV, medical equipment, electronic data processing equipment, very noisy application high performance filter, motor drive and VFD.
- Available in versions without Y-capacitors for medical applications
- Designed for noisy applications requiring excellent filter performance
- Designed for easy chassis mounting in various applications
- Offers maximum rating of 250V AC
- Wide operating temperature range from -25°C to +100°C, suitable for diverse environmental conditions
- Ensures safety with a high one-minute voltage withstand capability, up to 3000V DC line-to-ground
- Ensuring robust performance and safety compliance according to UL 1283 and EC/EN 60939 standards
Technical Specifications
Filter Applications
Medical
Current Rating
16A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
-
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MP007484
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2