Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007326
Order Code3754401
Product RangeStorage Box
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007326
Order Code3754401
Product RangeStorage Box
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlack
External Height - Imperial5.82"
External Height - Metric148mm
External Width - Imperial17.63"
External Width - Metric448mm
External Depth - Imperial14.33"
External Depth - Metric364mm
Product RangeStorage Box
SVHCNo SVHC (27-Jun-2024)
Product Overview
Plastic Case, Black, 448mm x 364mm x 148mm
- Soft lines and an innovative design
- Durable and reliable polypropylene case
- Designed to protect and transport your items
- Wide possibility of internal customization (with foams)
- Available in blue, red and black colors
- Injection Molding
- Weight: 1.1 Kg
Applications
Instrumentation, Mechanical, Utilities
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
5.82"
External Width - Imperial
17.63"
External Depth - Imperial
14.33"
Product Range
Storage Box
Case Colour
Black
External Height - Metric
148mm
External Width - Metric
448mm
External Depth - Metric
364mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592