Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007325
Order Code3754400
Product RangeStorage Box
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €37.490 |
5+ | €34.080 |
Price for:Each
Minimum: 1
Multiple: 1
€37.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007325
Order Code3754400
Product RangeStorage Box
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlue
External Height - Imperial5.82"
External Height - Metric148mm
External Width - Imperial17.63"
External Width - Metric448mm
External Depth - Imperial14.33"
External Depth - Metric364mm
Product RangeStorage Box
Product Overview
Plastic Case with 2 Egg Foams, Blue, 448mm x 364mm x 148mm
- Soft lines and an innovative design
- Durable and reliable polypropylene case
- Designed to protect and transport your items
- Wide possibility of internal customization (with foams)
- Available in blue, red and black colors
- Injection Molding
- Weight: 1.1 Kg
Applications
Instrumentation, Mechanical, Utilities
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
5.82"
External Width - Imperial
17.63"
External Depth - Imperial
14.33"
Product Range
Storage Box
Case Colour
Blue
External Height - Metric
148mm
External Width - Metric
448mm
External Depth - Metric
364mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592