Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €548.750 |
Price for:Each
Minimum: 1
Multiple: 1
€548.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007248
Order Code3720845
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialAluminium Alloy
External Height - Metric180mm
External Width - Metric310mm
External Depth - Metric600mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial7.09"
External Width - Imperial12.2"
External Depth - Imperial23.62"
Product Range-
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
180mm
External Depth - Metric
600mm
Body Colour
Grey
External Height - Imperial
7.09"
External Depth - Imperial
23.62"
SVHC
To Be Advised
Enclosure Material
Aluminium Alloy
External Width - Metric
310mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
12.2"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.712