Print Page
Image is for illustrative purposes only. Please refer to product description.
337 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.310 |
25+ | €2.000 |
50+ | €1.770 |
100+ | €1.650 |
Price for:Each
Minimum: 1
Multiple: 1
€2.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006846
Order Code3760642
Technical Datasheet
Product Range-
Panel Cutout Diameter12.5mm
Contact ConfigurationSPST-NO
Switch Operation-
Pushbutton Actuator StyleSquare Flush
Actuator / Cap ColourRed
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsThrough Hole
Illumination Colour-
Panel Cutout (H x W)-
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Square Flush
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Through Hole
Panel Cutout (H x W)
-
Panel Cutout Diameter
12.5mm
Switch Operation
-
Actuator / Cap Colour
Red
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008256