Print Page
Image is for illustrative purposes only. Please refer to product description.
433 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
40+ | €18.480 |
Price for:Each
Minimum: 40
Multiple: 40
€739.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006490
Order Code3665726
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeVapo Bearing
Air Flow - CFM138CFM
Noise Rating48dBA
Power Rating9.2W
Rated Speed3100rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating383mA
IP Rating-
Air Flow - m3/min-
Product Range-
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Vapo Bearing
Noise Rating
48dBA
Rated Speed
3100rpm
Current Rating
383mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
138CFM
Power Rating
9.2W
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1701