Print Page
Image is for illustrative purposes only. Please refer to product description.
115 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
200+ | €9.240 |
Price for:Each
Minimum: 200
Multiple: 200
€1,848.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006485
Order Code3665722
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeVapo Bearing
Air Flow - CFM10.8CFM
Noise Rating27.5dBA
Power Rating940mW
Rated Speed8000rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating39mA
IP Rating-
Air Flow - m3/min-
Product Range-
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Vapo Bearing
Noise Rating
27.5dBA
Rated Speed
8000rpm
Current Rating
39mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
10.8CFM
Power Rating
940mW
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049442