Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006282
Order Code3617770
Product RangeMulticomp Pro Jumper Wire Kits
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006282
Order Code3617770
Product RangeMulticomp Pro Jumper Wire Kits
Technical Datasheet
Wire Gauge-
Jacket ColourMulti-coloured
Kit Contents100mm Jumper Wires, Male To Male, 0.1” Dupont Connectors
Product RangeMulticomp Pro Jumper Wire Kits
SVHCTo Be Advised
Product Overview
Jumper wires with Dupont connectors, designed to make prototyping with breadboards easier. Supplied as a kit with 100mm male to male wires in assorted colours.
- Designed to assist with prototyping
- Flexible, fully reusable design
- Dupont connectors
- Rated for 300V voltage
- Temperature Range: -25?C to 80?C
Applications
Prototyping, Electronics Design, Hobby & Education, Embedded Design & Development
Contents
x20 Wires Multicoloured
Technical Specifications
Wire Gauge
-
Kit Contents
100mm Jumper Wires, Male To Male, 0.1” Dupont Connectors
SVHC
To Be Advised
Jacket Colour
Multi-coloured
Product Range
Multicomp Pro Jumper Wire Kits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013