Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006240
Order Code3605375
Technical Datasheet
Driver TypeMicro
Impedance8ohm
Power Rating Nom700mW
External Width - Metric13mm
Resonant Frequency800Hz
Sound Pressure Level (SPL)93dBA
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.512"
Frequency Response Min500Hz
Frequency Response Max10kHz
Product Range-
Speaker MountingFlange Mount
Power Rating Max1W
External Length - Metric18mm
External Depth - Metric2.5mm
External Length - Imperial0.709"
External Depth - Imperial0.098"
SVHCNo SVHC (16-Jul-2019)
Alternatives for MP006240
1 Product Found
Product Overview
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Micro
Power Rating Nom
700mW
Resonant Frequency
800Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
500Hz
Product Range
-
Power Rating Max
1W
External Depth - Metric
2.5mm
External Depth - Imperial
0.098"
Impedance
8ohm
External Width - Metric
13mm
Sound Pressure Level (SPL)
93dBA
External Width - Imperial
0.512"
Frequency Response Max
10kHz
Speaker Mounting
Flange Mount
External Length - Metric
18mm
External Length - Imperial
0.709"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072