Print Page
Image is for illustrative purposes only. Please refer to product description.
957 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.550 |
| 12+ | €1.220 |
| 100+ | €1.130 |
| 500+ | €0.984 |
Price for:Each
Minimum: 1
Multiple: 1
€1.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006210
Order Code3602110
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLong Hinge Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max2A
Contact Voltage DC Nom12V
Product Range-
Contact Voltage AC Nom-
Operating Force Max50gf
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MP006210 from Multicomp Pro is a PCB snap action long hinge lever microswitrch without posts. Typical applications include Automotive industry, household applications and vacuum cleaner.
- Operating force: 50gf
- Total travel position: 11mm
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
2A
Product Range
-
Operating Force Max
50gf
Microswitch Actuator
Long Hinge Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
12V
Contact Voltage AC Nom
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000763