Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005989
Order Code3594566
Product RangeMulticomp Pro Multicore Cables
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €538.200 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€538.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005989
Order Code3594566
Product RangeMulticomp Pro Multicore Cables
Technical Datasheet
Cable ShieldingScreened
No. of Cores36Core
Wire Gauge-
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter10.8mm
Voltage Rating440V
Product RangeMulticomp Pro Multicore Cables
Product Overview
These MP005989 Multi-Core flexible cables are designed for high-density wiring between components within instruments and electronic equipment. They are extensively used in aircraft, process control systems, computers, data processors, military vehicles, and military equipment.
- Defence Standard 61-12 Part 4
- Minimum Bending Radius - Fixed: 7.5 x overall diameter
- Insulation: PVC (Polyvinyl Chloride)
- Stranded tinned copper conductor: 0.22mm² (7/0.2mm)
- Maximum Resistance of Conductor at 20ºC: 7/0.2 mm: 92Ω/km
- Temperature Rating - Fixed: -30°C to + 70°C
- Colour: Black
- Number of Cores: 36
Applications
Data / Computing, Communications & Networking, Consumer Electronics, Factory Automation, Low Voltage
Contents
x1 Reel (100m)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
10.8mm
Product Range
Multicomp Pro Multicore Cables
No. of Cores
36Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18.07