Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005843
Order Code3920882
Product RangeMP Equipment Labels
Also Known AsP/TAG/2207LW
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €102.380 |
5+ | €85.710 |
10+ | €78.420 |
Price for:Pack of 2880
Minimum: 1
Multiple: 1
€102.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005843
Order Code3920882
Product RangeMP Equipment Labels
Also Known AsP/TAG/2207LW
Technical Datasheet
Label TypeTag
Label Height7mm
Label Width22mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity9200
Product RangeMP Equipment Labels
SVHCTo Be Advised
Technical Specifications
Label Type
Tag
Label Width
22mm
Label Material
Polyester
Pack Quantity
9200
SVHC
To Be Advised
Label Height
7mm
Label Diameter
-
Label Colour
White
Product Range
MP Equipment Labels
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17