Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.927 |
12500+ | €0.818 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€2,317.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005510
Order Code3564839
Technical Datasheet
Fuse Current25A
Blow CharacteristicFast Acting
Voltage Rating VAC250VAC
Voltage Rating VDC80VDC
Fuse Case Style4012
Product Range-
Breaking Capacity Current AC100A
Breaking Capacity Current DC130A
SVHCTo Be Advised
Product Overview
Applications
Electric Vehicle (EV) Charging, Automotive, Safety
Technical Specifications
Fuse Current
25A
Voltage Rating VAC
250VAC
Fuse Case Style
4012
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
80VDC
Product Range
-
Breaking Capacity Current DC
130A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000214
Product traceability