Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.040 |
5+ | €17.390 |
10+ | €16.320 |
Price for:Each
Minimum: 1
Multiple: 1
€19.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005220
Order Code3528663
Technical Datasheet
Tweezer TypeReverse Action
Tweezer Tip TypeCross Lock, Point
Overall Length120mm
Tip StyleStyle 53C-SA
Tweezer Body Material-
Tweezer Tip Material-
Product Range-
Product Overview
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
Reverse Action
Overall Length
120mm
Tweezer Body Material
-
Product Range
-
Tweezer Tip Type
Cross Lock, Point
Tip Style
Style 53C-SA
Tweezer Tip Material
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02