Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.020 |
5+ | €15.540 |
10+ | €14.580 |
Price for:Each
Minimum: 1
Multiple: 1
€17.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005215
Order Code3528657
Technical Datasheet
Tweezer Type-
Tweezer Tip TypeStraight, Pointed
Overall Length110mm
Tip StyleStyle 5-SA
Tweezer Body Material-
Tweezer Tip Material-
Product Range-
Product Overview
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
-
Overall Length
110mm
Tweezer Body Material
-
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 5-SA
Tweezer Tip Material
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02