Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004972
Order Code3500969
Technical Datasheet
Capacitance47pF
Voltage(DC)50V
Capacitance Tolerance 5%
Dielectric CharacteristicC0G / NP0
Lead Spacing2.5mm
Capacitor TerminalsPC Pin
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Capacitance
47pF
Capacitance Tolerance
5%
Lead Spacing
2.5mm
Product Range
-
Operating Temperature Max
125°C
Voltage(DC)
50V
Dielectric Characteristic
C0G / NP0
Capacitor Terminals
PC Pin
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000094