Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004396
Order Code3583625
Technical Datasheet
ColourWhite
Weight500g
Viscosity-
Density-
Elongation50%
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MP004396
1 Product Found
Product Overview
MP004396 is a LCD PLA resin. The printed model has high resistance to fracture and easy to process. It has certain ductility that can bear shock and vibration, the model is delicate and beautiful.
- 500g weight, white colour
- Suitable for most printers in the market, based material comes from plant extract PLA
- Lower smell and irritancy than other resin, good toughness, good impact resistance
- Low viscosity, hydrophobic, the surface of printed models is easy to dry
- High precision, smooth surface
- 35-50MPa tensile strength, 307.57MPa tensile modulus, 20-50% elongation at break (ASTM-D638 std)
- 40-60MPa flexural strength and 600-800MPa flexural modulus (ASTM-D790 standard)
- 15-32J/m IZOD impact strength (ASTM-D256 standard)
- 75-80 hardness (share D) (ASTM-D2240 standard)
Notes
Shelf life of this product is 12 months.
Technical Specifications
Colour
White
Viscosity
-
Elongation
50%
SVHC
No SVHC (25-Jun-2025)
Weight
500g
Density
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776