Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004392
Order Code3583620
Technical Datasheet
ColourBlack
Weight500g
Viscosity-
Density-
Elongation35%
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MP004392
1 Product Found
Product Overview
MP004392 is a LCD standard resin. Compared with other resins, standard resin has high printing speed which also secure feature of printed model, it has good printing efficiency less printing time and shorter printing cycle.
- 500g weight, black colour
- Suitable for most printers in the market
- High Strength, good mechanical properties
- High precision, smooth surface of printed models
- 46-67MPa tensile strength, 330-410MPa tensile modulus, 28-35% elongation at break (ASTM-D638 std)
- 46-72MPa flexural strength and 1000-1400MPa flexural modulus (ASTM-D790 standard)
- 18-40J/m IZOD impact strength (ASTM-D256 standard)
- 80-82 hardness (share D) (ASTM-D2240 standard)
Notes
Shelf life of this product is 12 months.
Technical Specifications
Colour
Black
Viscosity
-
Elongation
35%
SVHC
No SVHC (25-Jun-2025)
Weight
500g
Density
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5