Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003339
Order Code3386103
Technical Datasheet
Label TypeSelf Adhesive
Label Height19mm
Label Width14.31mm
Label Diameter-
Label MaterialNylon Cloth
Label Legend0 to 9
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
Technical Specifications
Label Type
Self Adhesive
Label Width
14.31mm
Label Material
Nylon Cloth
Label Colour
Black on Yellow
Product Range
-
Label Height
19mm
Label Diameter
-
Label Legend
0 to 9
Pack Quantity
10
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04