Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.290 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
€25.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003333
Order Code3386097
Technical Datasheet
Label TypeTag
Label Height32mm
Label Width110mm
Label Diameter-
Label MaterialPolyethylene
Label LegendPASSED Electrical Safety Test (Appliance ID, Pass Date, Next Due, Engineer)
Label ColourGreen on White
Pack Quantity500
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Tag
Label Width
110mm
Label Material
Polyethylene
Label Colour
Green on White
Product Range
-
Label Height
32mm
Label Diameter
-
Label Legend
PASSED Electrical Safety Test (Appliance ID, Pass Date, Next Due, Engineer)
Pack Quantity
500
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25