Print Page
Image is for illustrative purposes only. Please refer to product description.
2,211 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.970 |
50+ | €0.427 |
250+ | €0.274 |
500+ | €0.252 |
1000+ | €0.225 |
2000+ | €0.192 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002980
Order Code3374145
Technical Datasheet
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Power Rating3W
Current Rating16A
Resistor MountingSurface Mount Device
Product Range-
Product Length6.35mm
Product Width3.2mm
Product Height1.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Power Rating
3W
Resistor Mounting
Surface Mount Device
Product Length
6.35mm
Product Height
1.1mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
16A
Product Range
-
Product Width
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
Product traceability