Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002325
Order Code3372788
Product RangeDEF STAN 61-12 Part 4
Also Known As7-2-2A
Technical Datasheet
200 In Stock
250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.000 |
5+ | €34.300 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€35.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002325
Order Code3372788
Product RangeDEF STAN 61-12 Part 4
Also Known As7-2-2A
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter3.4mm
Voltage Rating440V
Product RangeDEF STAN 61-12 Part 4
Product Overview
This Multicomp Pro MP002325 is the Multicore Cable, 7-2-2A, which is an unscreened, flexible cable with 2 cores and a 0.22 mm² cross-sectional area. It is designed for high-density wiring between components in instruments and electronic equipment and is widely used in aircraft, process control systems, computers, data processors, military vehicles, and military equipment.
- Standards: Defence Standard 61-12 Part 4
- Cores with 7/0.2 mm conductors: 440V r.m.s. at frequencies up to 1.6 kHz
- Maximum Resistance of Conductor at 20ºC: 7/0.2 mm: 92Ω/km
- Minimum Bending Radius: Fixed: 7.5 x overall diameter
- Insulation: PVC (Polyvinyl Chloride)
- Screen: TCWB (Tinned Copper Wire Braid)
- Sheath: PVC (Polyvinyl Chloride)Core Identification
Applications
Avionics, Military, Automation & Process Control, Electronics Service, Signalling
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
3.4mm
Product Range
DEF STAN 61-12 Part 4
No. of Cores
2Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.69