Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.305 |
Price for:Each
Minimum: 10
Multiple: 10
€3.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002201
Order Code3364726
Technical Datasheet
Spacer MaterialPP (Polypropylene)
Overall Length6.35mm
Outer Diameter7.7mm
Inner Diameter3.2mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
These spacers give a rigid mounting for PCBs or similar assemblies.
- Fixing is by self-tapping screw (size No. 6 or 8), which are screwed into each end of the post
- Centre-flat section can be gripped to prevent rotation while fixing
- Pop rivets 1/8″Ø are also suitable for fixing to a metal chassis
- Made from PP (polypropylene)
Technical Specifications
Spacer Material
PP (Polypropylene)
Outer Diameter
7.7mm
Spacer Type
Round
SVHC
No SVHC (19-Jan-2021)
Overall Length
6.35mm
Inner Diameter
3.2mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544