Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001823
Order Code3287603
Product RangeMP W2B 2.5MM
Technical Datasheet
3,677 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.0222 |
50+ | €0.0156 |
100+ | €0.0133 |
200+ | €0.0107 |
Price for:Each
Minimum: 1
Multiple: 1
€0.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001823
Order Code3287603
Product RangeMP W2B 2.5MM
Technical Datasheet
Product RangeMP W2B 2.5MM
No. of Positions2Ways
Pitch Spacing2.5mm
For Use WithMULTICOMP PRO MP001838 Socket Contacts
Product Overview
MP001823 connector housing is a high-quality receptacle housing designed for MP W2B 2.5mm series. It supports 2 ways (2 contacts) with a pitch of 2.5mm, offering a secure and reliable connection in various electronic applications. This housing is ideal for use in compact systems where space-saving and efficient wiring are crucial.
- HDMI Type A to Micro HDMI D connects HDMI and Micro HDMI devices
- 2.5mm pitch compatible with MP W2B series components
- Receptacle configuration is compatible with male headers for reliable mating
- Built to endure mechanical stress, ensuring long-term reliability
- Versatile for compact designs in consumer electronics, automotive, and industrial systems
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
MP W2B 2.5MM
No. of Positions
2Ways
For Use With
MULTICOMP PRO MP001838 Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001